MPDB69143

Mersen
737-MPDB69143
MPDB69143

Mfr.:

Description:
Barrier Terminal Blocks Power Distribution Block,Open Style,Aluminum,Box-Box,3P,1000VAC/DC,620A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$416.06 $416.06
$391.77 $3,917.70
$391.75 $10,185.50
100 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
65.5 mm
500 A
1 kV
Open-Style Power Distribution Block
Panel
Box
Brand: Mersen
Contact Material: Aluminum
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL94-V0
Height: 90.2 mm
Housing Material: Polycarbonate (PC)
Length: 200.4 mm
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 2
Subcategory: Terminal Blocks
Width: 144.8 mm
Unit Weight: 2.449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

MPDB Open-Style Power Distribution Blocks

Mersen MPDB Open-Style Power Distribution Blocks (PDBs) offer a safe and easy method of splicing cables and splitting primary power into secondary circuits. These blocks are UL- and CSA-approved while meeting spacing requirements for feeds and branch circuits in conjunction with UL 508A and the National Electrical Code. The PDB options include single or dual conductor primary inputs and up to 30 secondary outputs. Mersen MPDB Open-Style Power Distribution Blocks are available in three size categories: miniature (MPDB62 and MPDB63 series), intermediate (MPDB66 and MPDB67 series), and large (MPDB68 and MPDB69 series), in both copper and aluminum.