ATQ1/4

Mersen
737-ATQ1/4
ATQ1/4

Mfr.:

Description:
Industrial & Electrical Fuses Fuse,Midget,Time Delay,PC Mount,10kA,500VAC,1/4A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$57.64 $57.64
$50.28 $251.40
$46.66 $466.60
$36.50 $1,825.00
$33.65 $3,365.00
$30.17 $7,542.50
$28.73 $14,365.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Midget Fuses
250 mA
500 VAC
Time Delay / Slow Blow
10 kA
Round Body Fuses
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10 mm
Length: 38 mm
Factory Pack Quantity: 10
Subcategory: Fuses
Type: PCB Mount Fuse
Unit Weight: 5.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ATQ Time-Delay Midget Fuses

Mersen ATQ Time-Delay Midget Fuses feature a 500VAC voltage rating with 42 ampere ratings from 1/10A to 30A. These fuses are ideal for the supplemental protection of circuits up to 30A where the available short circuit current does not exceed 10,000A. The ATQ fuses feature a 12-second time delay at a 200% rating for circuits with high inrush currents. Mersen ATQ Time-Delay Midget Fuses are suitable for lighting, solenoids, motors, and transformer circuits.