ATM25

Mersen
737-ATM25
ATM25

Mfr.:

Description:
Industrial & Electrical Fuses 600V 25A MIDGET FUSE (ATM2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.94 $44.94
$38.71 $193.55
$35.69 $356.90
$29.56 $1,478.00
$27.25 $2,725.00
$24.44 $6,110.00
$22.63 $11,315.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Midget Fuses
25 A
600 VAC
Fast Blow
600 VDC
100 kA at 600 VAC
Cartridge Fuses
Holder
Ferrule
10 mm x 38 mm
Box
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10 mm
Length: 38 mm
Product Type: Midget Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Cartridge Fuse
Unit Weight: 5.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99