9F60CCB007

Mersen
737-9F60CCB007
9F60CCB007

Mfr.:

Description:
Industrial & Electrical Fuses PDF EJ-1 FI 2.75KV 7E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 3   Multiples: 3
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$704.61 $2,113.83
$665.41 $3,992.46
$587.31 $7,047.72
51 Quote

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Specialty Fuses
7 A
2.75 kVAC
Medium / Normal Blow
47 kA
Cartridge Fuses
Holder
Clip
Brand: Mersen
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Diameter: 50.8 mm
Length: 233 mm
Product Type: Fuses
Factory Pack Quantity: 3
Subcategory: Fuses
Type: Ferrule Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99