TRVF-0100G-0010

Merit Sensor
753-TRVF-0100G-0010
TRVF-0100G-0010

Mfr.:

Description:
Board Mount Pressure Sensors Designed for harsh media and high temperature, Spring contact, ceramic port, radial o-ring seal, 100 psig, analog & digital I2C, +/-2.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.49 $49.49
$44.99 $449.90
$42.00 $2,100.00
$37.50 $3,750.00
Full Reel (Order in multiples of 250)
$37.50 $9,375.00
$31.87 $15,935.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
100 psi
2.5 %
Digital / Analog
SMD/SMT
5 V
- 40 C
+ 150 C
TRVF
Reel
Cut Tape
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 7 mA
Port Size: 4.13 mm x 2.76 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

TRVF Pressure Sensors

Merit Sensor TRVF Pressure Sensors can measure fuel vapor at low pressures or refrigerant gas at higher pressures. These sensors are designed to provide stable output, even at temperatures up to 150°C. The piezoresistive MEMS element is mounted at the top of the ceramic pressure port. This allows backside pressure. This configuration isolates the media from the ceramic, silicon, and glass. Another advantage of the TRVF is the option for either analog or digital output. The TRVF sensors were also designed with spring contact pins for simple, no-solder assembly into the customer housing. These sensors are ideal for HVAC, industrial automation, refrigeration, transmission pressure, hydrogen (h₂), oil pressure, fuel rail, EGR/exhaust, and crankcase.