1510-001G-021

Merit Sensor
753-1510-001G-021
1510-001G-021

Mfr.:

Description:
Board Mount Pressure Sensors Designed for harsh media and high temperature, DIP, ceramic port, radial o-ring seal, 1 psig, analog & digital I2C, +/-2.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.49 $2,024.50
$36.44 $3,644.00
Full Reel (Order in multiples of 250)
$36.44 $9,110.00
$30.98 $15,490.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
1 psi
2.5 %
Digital, Analog
Through Hole
I2C
5 V
Single Radial Barbless
DIP-8
- 40 C
+ 125 C
HTS
Reel
Cut Tape
Brand: Merit Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 6.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99

HTS 1510 Series Board Mount Pressure Sensors

Merit Sensor HTS 1510 Series Board Mount Pressure Sensors offer digital and analog outputs at 1PSI to 100PSI / 70mbar to 7000mbar / 7kPa to 700kPa pressure range. These HTS 1510 series sensors feature backside-pressure measurements that provide great compatibility with wet, corrosive media. The board mount pressure sensors are ideal for integration on a control board. These 1510 series pressure sensors operate from a 4.5V to 5.5V voltage range, 6.5mA supply current, and -40°C to 125°C temperature range. The HTS pressure sensors weigh 1.48gm and are RoHS compliant. Typical applications include industrial, automotive, and medical.