MLX90372GDC-ACE-100-SP

Melexis
482-90372GDCACE100SP
MLX90372GDC-ACE-100-SP

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.43 $5.43
$4.85 $24.25
$4.64 $46.40
$4.37 $109.25
$4.21 $210.50
$4.04 $404.00
$3.73 $1,865.00
$3.61 $3,610.00

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$7.17
Min:
1

Possible Replacement

Melexis MLX90372GDC-ACE-100-RE
Melexis
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Position Sensors
PWM, SENT
10.5 mA
4.5 V
5.5 V
+ 160 C
- 40 C
SOIC-8
SMD/SMT
AEC-Q100
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Angle: 360 deg
Output Current: 90 mA
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: MLX90372
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Triaxis
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A001.a.2

MLX90372 Magnetic Field Sensors

Melexis MLX90372 Magnetic Field Sensors add stray field immunity to the Triaxis® family. Featuring a SENT or PWM output signal, the MLX90372 supports a wide variety of automotive position sensing applications, from powertrain actuators to human-machine interfaces. Melexis MLX90372 sensors offer substantial improvements over the previous generation. The stray field immune mode drastically reduces or eliminates the effect of stray fields from other magnets or current-carrying conductors found in electrified vehicles and supports both on-axis rotary or linear motion with a four-pole or two-pole magnet, respectively.