PTFC102B1G0

Measurement Specialties
824-PTFC102B1G0
PTFC102B1G0

Mfr.:

Description:
Board Mount Temperature Sensors PTC Thermistors B 102B1G0:PT100 2X2.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,791

Stock:
11,791 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.32 $4.32
$3.64 $18.20
$3.39 $33.90
$2.85 $142.50
$2.65 $265.00
$2.23 $1,115.00
$2.12 $2,120.00
$2.02 $4,040.00
$1.95 $9,750.00

Similar Product

Measurement Specialties NB-PTCO-006
Measurement Specialties
PTC Thermistors PTFC102B1G0 PT1000,2.0X2.3,B

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.3 C
- 50 C
+ 600 C
Wire Leads
Bulk
Brand: Measurement Specialties
Operating Supply Current: 400 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: G-PTCO-006 NB-PTCO-006
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8542399000
ECCN:
EAR99

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More