M7139-05KPG-5-00000

Measurement Specialties
824-M7139-05KPG-5
M7139-05KPG-5-00000

Mfr.:

Description:
Pressure Sensors - Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 133

Stock:
133 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$252.36 $252.36
$212.88 $1,064.40
$197.84 $1,978.40
$184.70 $4,617.50
$169.45 $8,472.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
5000 psi
Gauge
0.25 %
Analog
1/4-18 NPT Male
500 mV to 4.5 V
5 V
Brand: Measurement Specialties
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 mA to 10 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: M7100
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: M7139-05KPG-500000
Unit Weight: 73.869 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
CNHTS:
9026209090
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

M7100 Industrial Pressure Transducers

TE Connectivity's Measurement Specialties M7100 Industrial Pressure Transducers measure liquid or gas pressure, even for difficult media such as contaminated water, steam, and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread that allows a leak-proof, all-metal sealed system. Durability is high due to the fact that no O-rings or organics are exposed to the pressure media. These automotive-grade pressure transducers with stainless steel hermetic pressure ports and integral electrical connector boasts up to 10,000psi (700bar). TE M7100 Industrial Pressure Transducers are UL certified and offer overvoltage protection in both positive and reverse polarity.