FC2311-0000-2000-L

Measurement Specialties
824-FC2311-00002000L
FC2311-0000-2000-L

Mfr.:

Description:
Force Sensors & Load Cells - Industrial HIGH COMPRSN LOAD CELL 20MV/V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 120

Stock:
120 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$191.30 $191.30
$176.64 $706.56
$175.97 $2,111.64

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
REACH - SVHC:
Load Cell
2000 lbf
1 %
Basic
Cable
FC23
Brand: Measurement Specialties
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 4
Subcategory: Sensors
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200090
CNHTS:
9031809090
USHTS:
9026208000
TARIC:
9026208000
ECCN:
EAR99