05282947-012

Measurement Specialties
824-05282947-012
05282947-012

Mfr.:

Description:
Linear Displacement Sensors ROD CORE #6-40 12 L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$241.92 $241.92
$204.07 $1,020.35
$189.67 $1,896.70
$172.19 $4,304.75
$163.90 $8,195.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Linear Displacement Sensors
Brand: Measurement Specialties
Product Type: Linear Displacement Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 114.075 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY