MEA-5in1-SMA

Maxtena
259-MEA-5IN1-SMA
MEA-5in1-SMA

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$436.74 $436.74
$375.08 $3,750.80
$359.66 $8,991.50

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Modules
617 MHz
7.125 GHz
GLONASS, GPS
WiFi
802.15.4 (ANT, Thread, Zigbee)
1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB
50 Ohms
1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1
35 W
- 40 C
+ 85 C
16 Band
Screw Mount
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
IP67, IP69
Bulk
Brand: Maxtena
Polarization: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00243-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.