M10HCT-A-TNC

Maxtena
259-M10HCT-A-TNC
M10HCT-A-TNC

Mfr.:

Description:
Antennas L1 - L2 - L5 Active GNSS Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97

Stock:
97 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,096.33 $1,096.33
$962.47 $9,624.70

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Active GNSS
1.164 GHz
1.61 GHz
GPS, GNSS
3 Band
Screw Mount
Connector
TNC
Military & Security
Bulk
Brand: Maxtena
Frequency: 1.61 GHz
Frequency Range: 1.164 GHz to 1.61 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00282-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Active GNSS Antennas

Maxtena M10HCT-A-TNC and M10HCT-A-SMA Active GNSS Antennas are designed to cover the full GPS, Galileo, Glonass, and Beidou bands, including L-band correction service coverage. The antennas feature a low axial ratio, low noise figure, low power consumption, and low phase center variation over azimuth and elevation. The M10HCT-A-TNC and M10HCT-A-SMA series antennas are built with Maxtena Helicore technology, which provides pattern control, polarization purity, and high efficiency in a compact package. Maxtena M10HCT-A-TNC and M10HCT-A-SMA Active GNSS Antennas offer automotive-grade electronics, a rugged IP67 rating, and RoHS compliance. The antennas are ideal for unmanned aerial vehicles (UAV), unmanned ground vehicles (UGV), high-precision navigation, military, security, agriculture, and marine system applications.