1835.3119

Marquardt Switches
979-1835.3119
1835.3119

Mfr.:

Description:
Rocker Switches ROCKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 178

Stock:
178 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.49 $11.49
$10.03 $100.30
$9.56 $239.00
$9.16 $458.00
$8.79 $879.00
$8.34 $2,502.00
$7.94 $4,764.00
$7.60 $7,980.00

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Snap-In Rocker Switch
Illuminated
Green
LED
DPST
ON - OFF
16 A
125 VAC
Quick Connect
Rocker
Panel Mount
Silver
Actuator Style: Rocker
Brand: Marquardt Switches
LED Supply Voltage: 110 V
Mounting Type: Snap In
Product Type: Rocker Switches
Series: 1830
Factory Pack Quantity: 150
Subcategory: Switches
Unit Weight: 13.403 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

1830 Rocker Switches

Marquardt 1830 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer a <100mΩ contact resistance, >100MΩ insulation resistance, and IP40/IP67 protection type depending on the model. Marquardt 1830 Rocker Switches feature two housing variants, approval for 400V, and mechanical life endurance up to 1 million switching cycles.

FEATURED PRODUCTS
MARQUARDT