1831.1202

Marquardt Switches
979-1831.1202
1831.1202

Mfr.:

Description:
Rocker Switches ROCKER SPNO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 114

Stock:
114 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.41 $5.41
$4.85 $48.50
$4.60 $115.00
$4.39 $219.50
$4.31 $431.00
$3.63 $726.00
$3.47 $3,470.00
$3.44 $8,944.00

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker Switch
Non-Illuminated
SPST
(ON) - OFF
6 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1830
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

1830 Rocker Switches

Marquardt 1830 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer a <100mΩ contact resistance, >100MΩ insulation resistance, and IP40/IP67 protection type depending on the model. Marquardt 1830 Rocker Switches feature two housing variants, approval for 400V, and mechanical life endurance up to 1 million switching cycles.

FEATURED PRODUCTS
MARQUARDT