1058.0553

Marquardt Switches
979-1058.0553
1058.0553

Mfr.:

Description:
Basic / Snap Action Switches 1P SPDT 2A 24VDC 4A 12VDC Momentary, Cable 300mm, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,227

Stock:
1,227 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.46 $18.46
$18.37 $183.70
$18.27 $365.40
$18.09 $904.50
$15.05 $1,505.00
$14.54 $2,908.00
$11.14 $11,140.00

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Basic / Snap Action Switches
1055
Miniature
Chassis Mount
IP67
Brand: Marquardt Switches
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853890000
TARIC:
8536508099
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT