MTSM1346SMR2-150S

Marktech Optoelectronics
193-MTSM1346SMR2150S
MTSM1346SMR2-150S

Mfr.:

Description:
Photodiodes 1700nm InGaAs PIN PD on Starboard 1.5 AA in a 5mmx5mm SMD Domed Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$115.94 $115.94
$99.50 $995.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
Starboard
SMD/SMT
1700 nm
26 nA
1 V
1 ns
1 ns
- 40 C
+ 85 C
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
If - Forward Current: 20 mA
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.74 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99