MTPS7065MT2-BK

Marktech Optoelectronics
193-MTPS7065MT2-BK
MTPS7065MT2-BK

Mfr.:

Description:
Single Color LEDs Visible Emitter 650nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:
36 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.90 $17.90
$14.17 $141.70
$11.53 $1,153.00
$10.53 $5,265.00
$10.20 $10,200.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Single Color LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
650 nm
Red
20 mA
1.9 V
120 mW
Black
2.4 mm
Round Flat
Tinted
Bulk
Brand: Marktech Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.8 mm
Length: 3.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 2.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99