ZT028LDIC3G

Mallory Sonalert
539-ZT028LDIC3G
ZT028LDIC3G

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Ind Control SoundLED 20-28Vdc 85-95dB GR

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$167.35 $167.35
$134.66 $1,346.60
$123.46 $3,086.50

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 25 mA
Diameter: 22 mm
Frequency: 3.9 kHz
Height: 43.44 mm
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: ZT
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Terminal Block
Type: Indicator
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531809090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99