SNP428FR

Mallory Sonalert
539-SNP428FR
SNP428FR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 4-28VDC SNAP-IN, SOFT

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$51.07 $51.07
$50.95 $509.50
$49.38 $1,234.50
$48.55 $2,427.50
$41.76 $4,176.00
$37.23 $9,307.50
$36.72 $18,360.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 3 mA
Diameter: 42 mm
Dimensions: 1.64 in L x 1.64 in W x .85 in H
Frequency: 2.9 kHz
Height: .85 in
Length: 1.64 in
Mounting Style: Panel Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: SNP
Sound Pressure Level: 68 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Lug
Tone: Continuous
Voltage Rating: 28 V
Width: 1.64 in
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801001
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99