SCH110NJR

Mallory Sonalert
539-SCH110NJR
SCH110NJR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 30-120V LOUD, CLASS I DIV II

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$648.29 $648.29
$594.86 $5,948.60

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 24 mA
Diameter: 43 mm
Dimensions: 43 mm x 36 mm
Frequency: 2.9 kHz
Height: 1.41 in
IP Rating: IP66
Length: 1.69 in
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: SCH
Sound Pressure Level: 98 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Pulse
Type: Piezoelectric
Voltage Rating: 120 VAC/120 VDC
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801001
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99