SC628AFPR

Mallory Sonalert
539-SC628AFPR
SC628AFPR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 6-28V 2900HZ, SOFT

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$106.22 $106.22
$101.48 $1,014.80
$100.67 $2,516.75

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 8 mA
Diameter: 43 mm
Dimensions: 1.69 in L x 1.69 in W x 1.41 in H
Height: 1.41 in
Length: 1.69 in
Mounting Style: Flush Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 74 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Pulse
Voltage Rating: 28 V
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99