SC616CP

Mallory Sonalert
539-SC616CP
SC616CP

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial MEDIUM CHIME 6-16V

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.02 $59.02
$53.38 $533.80
$52.03 $1,300.75
$51.20 $2,560.00
$49.72 $4,972.00
$46.95 $11,737.50
500 Quote

RoHS Version

Mallory Sonalert SC616CPR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial CHIME, 6-16VDC MED, CUL APPRVD

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 16 mA
Diameter: 42.85 mm
Frequency: 2.9 kHz
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 68 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Tone: Chime
Voltage Rating: 16 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531809090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99