SC250HJR

Mallory Sonalert
539-SC250HJR
SC250HJR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 60-250V 4500HZ, MEDIUM

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$132.22 $132.22
$119.74 $1,197.40
$116.67 $2,916.75

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 16 mA
Diameter: 43 mm
Dimensions: 1.69 in L x 1.69 in W x 1.41 in H
Height: 1.41 in
Length: 1.69 in
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: SC
Sound Pressure Level: 80 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Pulse
Voltage Rating: 250 V
Width: 1.69 in
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801001
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99