SC110FP

Mallory Sonalert
539-SC110FP
SC110FP

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 30-120V 2900HZ, SOFT

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$81.42 $81.42
$80.35 $803.50
$75.62 $1,890.50
$74.51 $3,725.50
$67.13 $6,713.00
$62.45 $15,612.50
500 Quote

RoHS Version

Mallory Sonalert SC110FPR
Mallory Sonalert
Buzzers & Audio Indicators - Industrial 30-120AC/DC 74-85DB FP ROHS STK $

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS: No - RoHS Version Available
Brand: Mallory Sonalert
Current Rating: 13 mA
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Series: SC
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 120 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531809090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99