PT-3529FWQ

Mallory Sonalert
539-PT3529FWQ
PT-3529FWQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial XDUCR, PIEZO, 2.9KHZ 90DB, 3WIRES, 42X16

In Stock: 76

Stock:
76 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.02 $5.02
$4.63 $46.30
$3.66 $366.00
$3.52 $880.00
$3.12 $1,560.00
$2.57 $2,570.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 8 mA
Diameter: 42 mm
Dimensions: 42 mm L x 42 mm W x 16 mm H
Frequency: 2.9 kHz
Height: 16 mm
Length: 42 mm
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: PT
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Piezoelectric Transducer
Voltage Rating: 12 V
Width: 42 mm
Unit Weight: 11.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531809090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99