MSE14LCM3S

Mallory Sonalert
539-MSE14LCM3S
MSE14LCM3S

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 7to14Vdc Ld 85-95dB Sealed FAST CHIME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.63 $40.63
$39.46 $986.50
$38.64 $1,932.00
$33.74 $3,374.00
$29.70 $7,425.00
$29.56 $14,780.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 50 mA
Dimensions: 23 mm L x 23 mm W x 14 mm H
Frequency: 3.5 kHz
Height: 14 mm
Length: 23 mm
Length - in: 0.906 in
Length - mm: 23 mm
Mounting Style: Board Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: MSE
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Chime
Type: Miniature Board Mount Buzzer
Voltage Rating: 14 V
Width: 23 mm
Width - in: 0.906 in
Width - mm: 23 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801001
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99