MSE14LCH2

Mallory Sonalert
539-MSE14LCH2
MSE14LCH2

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 7to14Vdc Ld 85-95dB BIRD CHIRP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.15 $40.15
$33.70 $337.00
$30.32 $758.00
$28.06 $1,403.00
$26.01 $2,601.00
$25.76 $6,440.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 50 mA
Dimensions: 23 mm x 23 mm x 12.9 mm
Frequency: 3.5 kHz
Height: 14 mm
Length: 23 mm
Length - in: 0.906 in
Length - mm: 23 mm
Mounting Style: Through Hole
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: MSE
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Chirp
Type: Piezoelectric
Voltage Rating: 14 VDC
Width: 23 mm
Width - in: 0.906 in
Width - mm: 23 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
CNHTS:
8531801001
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99