1634

MakerBot
76-1634
1634

Mfr.:

Description:
3D Printer Filaments UltiMaker CPE Filament Dark Grey (0.75kg, 1.65lb)

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$96.86 $96.86

Product Attribute Attribute Value Select Attribute
MakerBot
Product Category: 3D Printer Filaments
Brand: MakerBot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: 3D Printer Filaments
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0