MX25L6433FM2R-08Q-TB

Macronix
95-25L6433FM2R08Q
MX25L6433FM2R-08Q-TB

Mfr.:

Description:
NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +105C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,239

Stock:
1,239 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.37 $2.37
$2.17 $21.70
$2.11 $52.75
$2.06 $103.00
$2.00 $184.00
$1.94 $535.44
$1.89 $1,043.28
$1.88 $1,902.56
$1.80 $4,636.80

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25L
64 Mbit
2.65 V
3.6 V
17 mA
SPI
133 MHz
16 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 92
Subcategory: Memory & Data Storage
Tradename: Macronix
Part # Aliases: MX25L6433FM2R-08Q
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX