MHCCOV-25SCL-BK

MH Connectors
636-MHCCOV-25SCL-BK
MHCCOV-25SCL-BK

Mfr.:

Description:
D-Sub Backshells 25 WAY BUDGET PLASTIC D HOOD-BK +T/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.18 $1.18
$0.997 $9.97
$0.956 $23.90
$0.894 $89.40
$0.814 $203.50
$0.732 $366.00
$0.676 $676.00
$0.634 $2,536.00
$0.575 $4,600.00

Product Attribute Attribute Value Select Attribute
MH Connectors
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Top Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
Brand: MH Connectors
Cable Diameter: 11.5 mm
Flammability Rating: UL 94 HB
Product Type: D-Sub Backshells
Series: MHCCOV
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: CCOV-25SCL-BLACK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99