XLG-240-H-DA2

MEAN WELL
709-XLG-240-H-DA2
XLG-240-H-DA2

Mfr.:

Description:
LED Drivers Power Supplies 239.6W 27-56V 4280-6660mA CP DALI-2 IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.14 $80.14
$76.26 $381.30
$73.01 $730.10
$72.20 $1,155.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
RoHS:  
Constant Power (CP)
4.9 A
65 VDC
240 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-240-DA2
IP67
Brand: MEAN WELL
Dimensions: 219 mm x 63 mm x 35.5 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

XLG Constant Power Mode LED Drivers

MEAN WELL XLG Constant Power Mode LED Drivers are economic drivers with a compact size and high efficiency (up to 94.5%). The drivers are available in 3-in-1 dimming (dim-to-off) and with an adjustable output via potentiometer functionality. These LED drivers are manufactured on a metal housing design with a functional ground. The XLG LED drivers also provide IP67-rated ingress protection levels, making XLG LED drivers ideal for indoor and outdoor installations.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

50W to 320W DALI-2 Digital Dimming LED Drivers

MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers comply with the latest safety standards and isolated dimming designs, covering both constant current and constant voltage applications. The drivers offer a DALI-2 digital dimming function to provide a more complete solution for intelligent system integration. The modules can be used with general constant current luminaires, including street lights, floodlights, bay lighting, or general 12V/24V/48V constant voltage LED strips for lighting applications. MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers feature IP67 waterproof protection, 3-in-1 dimming functions, and short-circuit (SCP) and overtemperature protection (OTP). All models provide a lifetime of >50,000 hours and come with a 5-year warranty.