SCW20W8-03

MEAN WELL
709-SCW20W8-03
SCW20W8-03

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 9-75Vin 3.3Vout 4000mA DIP24 Regulated

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$38.36 $38.36
$35.25 $176.25
$33.99 $339.90

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
12 V, 24 V, 36 V, 48 V, 72 V
9 VDC
75 VDC
3.3 V
4 A
3 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
SCW20W8
Application: Telecom / Datacom, Industrial
Brand: MEAN WELL
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

3W to 20W Isolated, Regulated DIP DC-DC Converters

MEAN WELL 3W to 20W Isolated, Regulated DIP DC-DC Converters are available in single- and dual-output models and are suitable for power systems, instrumentation, industrial automation, and IoT applications. These converters feature an ultra-wide 8:1 input range that supports a 9VDC to 75VDC input voltage range, covering conversional 12VDC, 24VDC, and 48VDC sources with any model. The 8:1 input converters offer a simplified design, flexibility, and pin-to-pin compatibility with the DIP24 configuration. The DIP24 pin-to-pin compatibility from these MEAN WELL DIP DC-DC Converters allows them to act as a drop-in replacement without any PCB redesign.