RSDW20UW-05

MEAN WELL
709-RSDW20UW-05
RSDW20UW-05

Mfr.:

Description:
DC/DC Converters - Through Hole 8.5-160Vin 5V 4A 20W 2x1 DIP Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 224

Stock:
224 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$83.81 $83.81
$83.70 $418.50
600 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
12 V
8.5 V
160 V
5 V
4 A
3 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
RSDW
Adjust Type: Fixed
Application: Bus, Railway, Telecom/Datacom System
Brand: MEAN WELL
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 8.5 VDC to 160 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 28.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RSDW & RDDW DC/DC Converters

MEAN WELL RSDW and RDDW DC/DC Converters are compliant with the EN50155 railway standard and offer either a 4:1 or 18:1 input range. These converters include the RSDW08 / RDDW08, RSDW10/RDDW10, RSDW20 / RDDW20, RSDW20UW / RDDW20UW, and RSDW40/60 / RDDW40/60 series. These DC/DC converters are ideal for bus, tram, and metro systems, wireless networks, telecom / datacom systems, and industrial control facilities. 

RSDW20UW & RDDW20UW DC-DC Converters

MEAN WELL RSDW20UW and RDDW20UW DC-DC Converters are 20W output module DC-DC railway converters. The series features an 18:1 (8.5VDC to 160VDC) ultra-wide voltage input and various output voltages of 5V/12V/15V for single output and ±12/±15V/±24V for dual outputs. These reliable converters offer up to 89% high efficiency, a 3KVAC I/P-O/P isolation voltage, and a wide working temperature range of -40°C to +95°C. MEAN WELL RSDW20UW and RDDW20UW DC-DC Converters are certified to UL62368-1, EAC TP TC004, and railway EN50155. The series is ideal for railways, trams, MRT, buses, and other transportation applications.