JM04-P3

MEAN WELL
709-JM04-P3
JM04-P3

Mfr.:

Description:
Proximity Sensors - Industrial 12x30.5mm/SD:4mm/700Hz

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.84 $29.84
$27.22 $136.10
$26.26 $262.60
$25.89 $1,294.50
$25.84 $2,584.00
$25.81 $6,194.40
$25.76 $12,364.80

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
4 mm
PNP-NO/NC
Cable Mount
Pre-Cable
12 VDC
30 VDC
JM04-P3
Brand: MEAN WELL
IP Rating: IP66
Maximum Frequency: 700 Hz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Proximity Sensor
Factory Pack Quantity: 240
Subcategory: Sensors
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Peripheral Accessories

MEAN WELL Peripheral Accessories include an adapter/charger-AC/DC plug, brackets, terminal block covers, wire/cable, distribution box, busbar, inductive proximity sensor, and DIN rail.

FEATURED PRODUCTS
MEAN WELL