ENC-120-24

MEAN WELL
709-ENC120-24
ENC-120-24

Mfr.:

Description:
Battery Chargers 115.2W 27.6V 4A Desktop BatteyChargr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$103.70 $103.70
$98.74 $493.70
$94.40 $944.00
$91.61 $1,832.20

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Battery Chargers
RoHS:  
Sealed Lead Acid
24 V
4 A
Brand: MEAN WELL
Product Type: Battery Chargers
Factory Pack Quantity: 10
Subcategory: Battery
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401990
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

ENC-120 120W Desktop Battery Chargers

MEAN WELL ENC-120 120W Desktop Single-Output Battery Chargers provide programmable charging for lead-acid and Li-ion batteries. The ENC-120 series features a built-in three-stage charging curve. The chargers include a programmable function that allows the user to adjust the charging mode and parameters for different battery characteristics. Other features include a wide input range (90VAC to 264VAC), built-in active power factor correction, three-year warranty, and standard 7" width. These battery chargers meet complete safety regulations (UL/CUL/CB/CE/FCC). The rugged mechanical design and high-efficiency circuitry allow the unit to operate in a -30°C to +70°C ambient temperature range. MEAN WELL ENC-120 120W Desktop Single-Output Battery Chargers are ideal for use in radio system backup solutions, land mobile radio systems, surveillance systems, and electric scooter charger applications.