DKM10B-12

MEAN WELL
709-DKM10B-12
DKM10B-12

Mfr.:

Description:
DC/DC Converters - Through Hole 18-36Vin +/-12Vout +/-416mA DIP Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 2026-05-13
24
Expected 2026-06-17
Factory Lead-Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.94 $26.94

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
24 V
18 V
36 V
12 V
416 mA
- 12 V
416 mA
1.5 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
SKM10 & DKM10
Brand: MEAN WELL
Dimensions: 25.4 mm x 25.4 mm x 10.2 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SKM10 & DKM10 10W DC-DC Regulated Converters

MEAN WELL SKM10 and DKM10 10W DC-DC Regulated Converters feature a 2:1 wide input range and 10W of power in a DIP 1" x 1" package with industry-standard pinout. These converters are available in single- or dual-output options with high efficiency of up to 90%, 1.5KVDC I/P-O/P isolation voltage, and -40°C to +85°C temperature range. These units comply with EN55032 radiated Class A standards without additional components. Typical applications for MEAN WELL SKM10 and DKM10 10W DC-DC Regulated Converters include wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.