MDS-189-PIN

MACOM
937-MDS-189-PIN
MDS-189-PIN

Mfr.:

Description:
RF Mixer Mixer,DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$623.30 $623.30
$541.80 $5,418.00
$521.45 $13,036.25
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
1 MHz to 3.5 GHz
9.5 dB
+ 85 C
- 55 C
SMD/SMT
SF-1-6
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: RF Mixer
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 25.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8542390090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99