MAAD-007082-000100

MACOM
937-MAAD-7082-000100
MAAD-007082-000100

Mfr.:

Description:
Attenuators DC-2.4GHz LSB 1dB Attn. Range 50dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86

Stock:
86 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$52.17 $52.17
$45.51 $455.10
$43.25 $1,081.25
$40.19 $4,019.00
$37.98 $11,394.00
$36.01 $18,005.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Attenuators
RoHS:  
PQFN-32
50 dB
2.4 GHz
50 Ohms
6 bit
1 Channel
1 dB
2
Brand: MACOM
Insertion Loss: 6 dB
Maximum Operating Temperature: + 85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Packaging: Tray
Power Rating: 34 dBm
Product Type: Attenuators
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 0.5 dB
Type: Digital Attenuator
Unit Weight: 368.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399901
ECCN:
EAR99