MA4P7001F-1072T

MACOM
937-MA4P7001F-1072-T
MA4P7001F-1072T

Mfr.:

Description:
PIN Diodes .1-1500MHz .7pF Min Vr 100Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,031

Stock:
4,031 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.71 $10.71
$7.63 $76.30
$6.63 $663.00
$6.45 $3,225.00
$6.18 $6,180.00
Full Reel (Order in multiples of 1500)
$6.17 $9,255.00
24,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
100 V
0.7 pF
900 mOhms
1 V
- 55 C
+ 175 C
100 kHz
1.5 GHz
MELF-1072
Reel
Cut Tape
MouseReel
Brand: MACOM
Carrier Life: 5 us
Pd - Power Dissipation: 3 W
Product Type: PIN Diodes
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 124.396 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99