MA4P404-132

MACOM
937-MA4P404-132
MA4P404-132

Mfr.:

Description:
PIN Diodes Vr=250VDC Cj=.2pF Rs=.7 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 800

Stock:
800 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.11 $411.00
$3.95 $1,975.00
$3.78 $3,780.00

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
250 V
0.2 pF
700 mOhms
100 mA
- 55 C
+ 175 C
5 MHz
10 GHz
ODS-132 Die
SMPP
Waffle
Brand: MACOM
Carrier Life: 0.6 us
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100060
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99