MA4FCP200

MACOM
937-MA4FCP200
MA4FCP200

Mfr.:

Description:
PIN Diodes .1-40GHZz Cj=.02pF TL 100ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,400

Stock:
1,400 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.21 $1,042.00
$5.12 $3,072.00
$4.91 $4,910.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
70 V
0.02 pF
2.8 Ohms
100 mA
1.25 V
- 55 C
+ 125 C
100 MHz
40 GHz
ODS-1264 Die
SMPP
Waffle
Brand: MACOM
Carrier Life: 100 ns
Ir - Reverse Current: 10 uA
Pd - Power Dissipation: 100 mW
Product Type: PIN Diodes
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Unit Weight: 185 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
8542900006
TARIC:
8541100000
MXHTS:
8541900299
ECCN:
EAR99