C056-B

M5Stack
170-C056-B
C056-B

Mfr.:

Description:
Development Boards & Kits - Wireless M5Stack new family to popular series of modules with Stamp-C3 1PC = 5 Modules

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.59 $45.59

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Wireless
RoHS:  
CORE
Development Kits
RISC-V
Brand: M5Stack
Data Bus Width: 32 bit
Dimensions: 34 mm x 20 mm x 4.5 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5Stamp C3 5-Piece Set

M5Stack M5Stamp C3 5-Piece Set features an Espressif ESP32-C3 RISC-V MCU with Wi-Fi and BLUETOOTH® 5 (LE) connectivity for IoT edge devices, designed for home appliances and industrial automation. The M5Stamp C3 Set offers a more secure way to answer the Bluetooth security concerns by merging the RSA-3072-based secure boot and the AES-128-XTS-based flash encryption. This also makes the M5Stamp C3 optimal for industrial IoT equipment collecting sensor data within a factory or a building.