SST-10-UV-A130-G415-00

Luminus Devices
896-SST10UVA130G415
SST-10-UV-A130-G415-00

Mfr.:

Description:
UV LEDs UV 415nm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 356

Stock:
356
Can Ship Immediately
On Order:
500
Expected 2026-03-16
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.46 $6.46
$4.77 $47.70
$3.88 $388.00
Full Reel (Order in multiples of 500)
$3.86 $1,930.00
$3.74 $3,740.00
$3.35 $8,375.00
$3.33 $16,650.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet (UVA)
500 mA
3.2 V
415 nm
130 deg
1.5 W
3.45 mm
1.98 mm
3.45 mm
+ 100 C
Colorless
2.6 mm
Dome
Clear
SST-10-UV
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SST-10-UV Surface Mount Series Ultraviolet LEDs

​Luminus Devices SST-10-UV Surface Mount Series Ultraviolet LEDs are high power with peak wavelengths between 365-405nm. The SST-10-UV is housed in an industry-standard 3.5x3.5mm package with a 130° viewing angle at 50% Iv. Typical applications for the ​Luminus Devices SST-10-UV include curing, adhesives, inks, plastic products, wood finish, photocatalytic air/water purification, medical and more.