SSR-50-W65S-R21-J2101

Luminus Devices
Not Assigned
SSR-50-W65S-R21-J2101

Mfr.:

Description:
White LEDs

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White LEDs
SMD/SMT
Cool White
6500 K
475 lm
70
100 deg
1.75 A
3.2 V
19.9 mm
19.9 mm
6.1 mm
Dome
Clear
Brand: Luminus Devices
Product Type: White LEDs
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99