SSR-50-W57S-R21-J3200

Luminus Devices
896-50W57SR21J3200
SSR-50-W57S-R21-J3200

Mfr.:

Description:
White LEDs White 5700 K 70-CRI, SSR-50 Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
Cool White
5700 K
500 lm
70
100 deg
1.75 A
3.2 V
19.9 mm
19.9 mm
6.1 mm
Dome
Clear
Tray
Brand: Luminus Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: White LEDs
Factory Pack Quantity: 25
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99