MP-7070-T200-40-80

Luminus Devices
896-MP7070T2004080
MP-7070-T200-40-80

Mfr.:

Description:
White LEDs White 4000 K 80-CRI, MP-7070 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 960

Stock:
960 Can Ship Immediately
Quantities greater than 960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.34 $2.34
$1.66 $16.60
$1.25 $125.00
$1.16 $580.00
Full Reel (Order in multiples of 1000)
$1.10 $1,100.00
$1.07 $2,140.00
$1.02 $5,100.00
$0.998 $9,980.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
7070
Neutral White
4000 K
1445 lm
80
120 deg
240 mA
36 V
8.64 W
7 mm
7 mm
0.8 mm
- 40 C
+ 105 C
Tinted
6.3 mm
Round Flat
Diffused
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

MP-7070 Mid Power LEDs

Luminus Devices MP-7070 Mid-Power LEDs are high-efficacy, low thermal resistance LEDs that offer mid-power in 70 and 80 Color Rendering Index (CRI). These mid-power LEDs are compatible with automatic placement equipment and the infrared reflow solder process. Typical applications of MP-7070 LEDs include outdoor lighting, entertainment lighting, architectural lighting, replacement lamps, downlights, and panel lighting.