CSM-360-W65S-D22-GV100

Luminus Devices
896-360W65SD22GV100
CSM-360-W65S-D22-GV100

Mfr.:

Description:
LED Lighting Modules White 6500K 3600lm @ 3.15A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules
4 LED
White (Cool White)
6500 K
3600 lm
3.15 A
13.14 V
36 mm
36 mm
Tray
Brand: Luminus Devices
Color Rendering Index - CRI: 70
Height: 5.61 mm
Product Type: LED Bulbs & Modules
Size: 36 mm x 36 mm x 5.61 mm
Factory Pack Quantity: 8
Subcategory: LED Lighting
Viewing Angle: 115 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99