CDM-6-3018-90-18-DW02

Luminus Devices
896-CDM630189018DW02
CDM-6-3018-90-18-DW02

Mfr.:

Description:
LED Lighting Modules COB Warm Dimming LED 3000K to 1800K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 527

Stock:
527 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.92 $7.92
$4.73 $47.30
$4.46 $446.00
$3.50 $1,400.00
$3.44 $4,128.00
$3.32 $9,296.00

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules, Light Spot
6 LED
Warm White
1800 K, 3000 K
500 lm
300 mA
18 V
12 mm
15 mm
Tray
Brand: Luminus Devices
Color Rendering Index - CRI: 90
Height: 1.58 mm
Lens Shape: Square
Power Rating: 5.5 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 400
Subcategory: LED Lighting
Viewing Angle: 130 deg
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9405990000
USHTS:
8539520091
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

Warm Dimming LED Spot Modules

Luminus Devices Warm Dimming LED Spot Modules feature a dim-to-warm control chip on a metal PCB board. These CubePower™ dynamic LED modules offer high lumen density and support beam angles of 10° to 40°. The modules are available with halogen-like and linear dimming curves and in CDM-6, 9, 14, and 18 series package dimensions. Luminus Devices LED spot modules provide warm dimming from 3000K to 1800K for residential lighting and from 4000K to 2700K for commercial lighting.

CubePower™ Dynamic COBs

Luminus Devices CubePower™ Dynamic COBs are CCT-adjustable light sources available in warm dimming and CCT tunable spot modules. The CCT modules deliver CCTs ranging from 6500K to 2700K or from 4000K to 1800K, while the warm dimming modules range from 3000K to 1800K or from 4000K to 2700K as they are being dimmed. Luminus Devices CubePower Dynamic COBs are ideal for directional lighting in hospitality, retail, and residential applications. Luminus Devices provides a valuable solution for designs from MR16-size fixtures and bulbs to industrial-grade high bay lights, MH, and CDM replacements.