CBM-25X-UV-Y31-CA400-22

Luminus Devices
896-CBM25XUVY31CA40
CBM-25X-UV-Y31-CA400-22

Mfr.:

Description:
LED Lighting Modules Ultraviolet 400nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$183.26 $9,163.00
$183.19 $18,319.00

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  
LED Modules
Ultraviolet (UV)
400 nm
3 W
1 A
7.5 V
16 mm
26.5 mm
Tray
Brand: Luminus Devices
Height: 6.11 mm
Lens Shape: Rectangular
Product Type: LED Bulbs & Modules
Size: 26.5 mm x 16 mm
Factory Pack Quantity: 50
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

CBM-25X-UV Ultraviolet Chip On Board LEDs

Luminus Devices CBM-25X-UV Ultraviolet Chip On Board LEDs are based on the latest chip technology that enables ultra-high power density operation up to 4A/mm2. These LEDs feature Mosaic array UV LEDs chipset with a 2.4mm2 emitting area and 2.1:1 aspect ratio. The CBM-25X-UV LEDs are specified for flux and peak wavelength at a drive current of 1A with a 20ms pulse at 25°C. These ultraviolet LEDs are suitable for 3D printing and additive manufacturing, medical and scientific instrumentation, machine vision, and fiber-coupled illumination.